Filter Your Search
1 - 9 of 9 results
|
BT137X-600D,127
WeEn Semiconductor Co Ltd
|
$0.4181 | Yes | Active | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT137X-600/DG,127
NXP Semiconductors
|
$0.4241 | Yes | Transferred | 500 µA | 20 mA | 70 mA | 600 V | 8 A | TRIAC | 100 V/us | 1.5 V | 150 °C | -40 °C | NO | NXP SEMICONDUCTORS | , | compliant | EAR99 | TO-220 | 3 | SOT186A | |||||||||||||||||||||||
|
BT137X-600/DG,127
WeEn Semiconductor Co Ltd
|
$0.4761 | Active | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | , | unknown | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||
|
BT137X-600D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.65 V | 500 µA | 10 mA | 10 mA | 600 V | 8 A | TRIAC | 5 V/us | 1.5 V | e3 | 125 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
BT137X-600D
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||
|
BT137X-600D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 µA | 10 mA | 5 mA | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 1.5 V | 500 µA | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||
|
BT137X-600/DG
NXP Semiconductors
|
Check for Price | Transferred | 4 QUADRANT LOGIC LEVEL TRIAC | NXP SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BT137X-600D,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 10 mA | 5 mA | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 1.5 V | 500 µA | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | NXP | TO-220 | 3 | SOT186A | |||||||
|
BT137X-600/DG
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |