Filter Your Search
1 - 10 of 454 results
|
BT137X-600F,127
WeEn Semiconductor Co Ltd
|
$0.2221 | Yes | Active | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||
|
BT137X-800E,127
WeEn Semiconductor Co Ltd
|
$0.2374 | Yes | Active | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||
|
BT137B-600F,118
WeEn Semiconductor Co Ltd
|
$0.2377 | Yes | Active | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSSO-G2 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, D2PAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT137-800E,127
NXP Semiconductors
|
$0.2700 | Yes | Transferred | 500 µA | 20 mA | 10 mA | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 50 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT78 | |||||
|
BT137S-600G,118
WeEn Semiconductor Co Ltd
|
$0.2842 | Yes | Active | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-63, TO-252, DPAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||
|
BT137-600E/DG
WeEn Semiconductor Co Ltd
|
$0.2881 | Active | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BT137-600D
Continental Device India Ltd
|
$0.2945 | Yes | Active | TRIAC | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||||||||||||||||||||
|
BT137S-800E,118
WeEn Semiconductor Co Ltd
|
$0.2970 | Yes | Active | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-63, TO-252, DPAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||
|
BT137X-800,127
WeEn Semiconductor Co Ltd
|
$0.2995 | Yes | Active | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||
|
BT137-600E/L01,127
WeEn Semiconductor Co Ltd
|
$0.3081 | Active | 4 QUADRANT LOGIC LEVEL TRIAC | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors |