Filter Your Search
1 - 10 of 37 results
|
BT136S-600F,118
WeEn Semiconductor Co Ltd
|
$0.1749 | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-63, TO-252, DPAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
BT136S-600E,118
WeEn Semiconductor Co Ltd
|
$0.3331 | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-63, TO-252, DPAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
BT136S-600D,118
WeEn Semiconductor Co Ltd
|
$0.3358 | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-63, TO-252, DPAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
BT136S-600,118
WeEn Semiconductor Co Ltd
|
$0.3820 | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-63, TO-252, DPAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
BT136S-600,118
NXP Semiconductors
|
$0.3863 | Yes | Transferred | 500 µA | 15 mA | 35 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-63, DPAK-3 | not_compliant | EAR99 | 8541.30.00.80 | NXP | DPAK | 3 | SOT428 | ||||||||
|
BT136S-600E,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 15 mA | 10 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-63, DPAK-3 | not_compliant | EAR99 | 8541.30.00.80 | DPAK | 3 | SOT428 | |||||||||
|
BT136S600G
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.7 V | 500 µA | 30 mA | 50 mA | 600 V | 4 A | TRIAC | 200 V/us | 1.5 V | e0 | 125 °C | -40 °C | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
BT136S-600D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 µA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-63, DPAK-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-252 | 3 | |||||||||
|
BT136S-600
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.7 V | 500 µA | 15 mA | 35 mA | 600 V | 4 A | TRIAC | 100 V/us | 1.5 V | 1 | 125 °C | -40 °C | 260 | YES | PHILIPS SEMICONDUCTORS | , | not_compliant | EAR99 | ||||||||||||||||||||||||||
|
BT136S-600G-T
NXP Semiconductors
|
Check for Price | Obsolete | 30 mA | 50 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.30.00.80 |