Parametric results for: BT136S- under TRIACs

Filter Your Search

1 - 10 of 86 results

|
-
-
-
-
Manufacturer Part Number: bt136s
Select parts from the table below to compare.
Compare
Compare
BT136S-600F,118
WeEn Semiconductor Co Ltd
$0.1772 Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-800F,118
WeEn Semiconductor Co Ltd
$0.1772 Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-800,118
WeEn Semiconductor Co Ltd
$0.1772 Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-800DJ
WeEn Semiconductor Co Ltd
$0.2897 Yes Active 4 QUADRANT LOGIC LEVEL TRIAC 1 WEEN SEMICONDUCTORS CO LTD compliant WeEn Semiconductors
BT136S-600E,118
WeEn Semiconductor Co Ltd
$0.3375 Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-800E,118
WeEn Semiconductor Co Ltd
$0.3609 Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-600,118
WeEn Semiconductor Co Ltd
$0.3827 Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-600,118
NXP Semiconductors
$0.3863 Yes Transferred 500 µA 15 mA 35 mA 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 100 V/us 1.5 V 500 µA TO-252 R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE NXP SEMICONDUCTORS PLASTIC, SC-63, DPAK-3 not_compliant EAR99 8541.30.00.80 NXP DPAK 3 SOT428
BT136S-600D,118
WeEn Semiconductor Co Ltd
$0.4268 Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-63, TO-252, DPAK-3/2 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT136S-500D
NXP Semiconductors
Check for Price Obsolete 10 mA 5 mA 500 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 1.5 V 500 µA TO-252 R-PSSO-G2 Not Qualified 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING SINGLE NXP SEMICONDUCTORS SMALL OUTLINE, R-PSSO-G2 unknown EAR99 8541.30.00.80 TO-252 3