Filter Your Search
1 - 3 of 3 results
|
BT136B500ET/R
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.7 V | 500 µA | 15 mA | 10 mA | 500 V | 4 A | TRIAC | 1.5 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||
|
BT136B-500E
NXP Semiconductors
|
Check for Price | Obsolete | 15 mA | 10 mA | 500 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | TO-263AB | R-PSSO-G2 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | TO-263 | 3 | 8541.30.00.80 | ||||||||
|
BT136B500E
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.7 V | 500 µA | 15 mA | 10 mA | 500 V | 4 A | TRIAC | 1.5 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 |