Filter Your Search
1 - 10 of 18 results
|
BT136-800E,127
WeEn Semiconductor Co Ltd
|
$0.3236 | Yes | Active | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT136-800F
NXP Semiconductors
|
Check for Price | Obsolete | 15 mA | 25 mA | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 50 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||||
|
BT136-800F
Philips Semiconductors
|
Check for Price | No | Transferred | 1.7 V | 500 µA | 15 mA | 25 mA | 800 V | 4 A | TRIAC | 50 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
BT136-800E
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.7 V | 500 µA | 15 mA | 10 mA | 800 V | 4 A | TRIAC | 50 V/us | 1.5 V | e3 | 120 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||
|
BT136-800
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.7 V | 500 µA | 15 mA | 35 mA | 800 V | 4 A | TRIAC | 100 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||||||||
|
BT136-800E
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 µA | 15 mA | 10 mA | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 50 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||
|
BT136-800
New Jersey Semiconductor Products Inc
|
Check for Price | Active | TRIAC | SINGLE | 125 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
933599090127
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||||
|
BT136-800E
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
BT136-800
NXP Semiconductors
|
Check for Price | Obsolete | 15 mA | 35 mA | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 |