Filter Your Search
1 - 10 of 10 results
|
BT132-600D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.7 V | 500 µA | 10 mA | 5 mA | 600 V | 1 A | TRIAC | 50 V/us | 1.5 V | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
BT132-600D,412
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
BT132-500D
Philips Semiconductors
|
Check for Price | No | Transferred | 1.7 V | 500 µA | 10 mA | 5 mA | 500 V | 1 A | TRIAC | 50 V/us | 1.5 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
BT132-600D,412
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 10 mA | 5 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | SOT54 | ||||||||
|
BT132-600D
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BT132-600DT/R
NXP Semiconductors
|
Check for Price | Obsolete | 10 mA | 5 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | TO-92 | O-PBCY-T3 | Not Qualified | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||||||||
|
BT132-600D,116
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.7 V | 500 µA | 10 mA | 5 mA | 600 V | 1 A | TRIAC | 1.5 V | e3 | 125 °C | 260 | 30 | NO | TIN | NXP SEMICONDUCTORS | compliant | EAR99 | TO-92 | 3 | SOT54 | ||||||||||||||||||||||
|
BT132-600D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 µA | 10 mA | 5 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | NXP | TO-92 | 3 | |||||||
|
BT132-500D
NXP Semiconductors
|
Check for Price | Obsolete | 500 µA | 10 mA | 5 mA | 500 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | TO-92 | O-PBCY-T3 | Not Qualified | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | NXP | TO-92 | 3 | |||||||||||||
|
BT132-600D,116
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 1.7 V | 500 µA | 10 mA | 5 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | 1.5 V | e3 | 125 °C | NO | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors |