Filter Your Search
1 - 2 of 2 results
|
BT132-600D,116
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.7 V | 500 µA | 10 mA | 5 mA | 600 V | 1 A | TRIAC | 1.5 V | e3 | 125 °C | 260 | 30 | NO | TIN | NXP SEMICONDUCTORS | TO-92 | 3 | SOT54 | compliant | EAR99 | |||
|
BT132-600D,116
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 1.7 V | 500 µA | 10 mA | 5 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | 1.5 V | e3 | 125 °C | NO | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors |