Filter Your Search
1 - 9 of 9 results
|
BT131-800E,412
WeEn Semiconductor Co Ltd
|
$0.1568 | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BT131-800E
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | SC-43A, 3 PIN | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
BT131-800EQP
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 10 mA | 10 mA | 800 V | 1 A | TRIAC | 5 V/us | 50 V/us | 1 V | 150 °C | -40 °C | NO | NXP SEMICONDUCTORS | , | compliant | EAR99 | TO-92 | 3 | SOT54 | ||||||||||||||||||||||
|
BT131-800E
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 10 mA | 10 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 50 V/us | 1.5 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43A, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||
|
BT131-800E
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 500 µA | 10 mA | 10 mA | 800 V | 1 A | TRIAC | 5 V/us | 50 V/us | 1.5 V | e3 | 150 °C | -40 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||
|
BT131-800EQP
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 4 QUADRANT LOGIC LEVEL TRIAC | WEEN SEMICONDUCTORS CO LTD | , | unknown | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||||
|
BT131-800E/L01
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
BT131-800E/L01
NXP Semiconductors
|
Check for Price | Transferred | 4 QUADRANT LOGIC LEVEL TRIAC | NXP SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BT131-800E,412
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 10 mA | 10 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 50 V/us | 1.5 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | SOT54 |