Filter Your Search
1 - 4 of 4 results
|
BT131-500
Philips Semiconductors
|
Check for Price | No | Transferred | 1.7 V | 500 µA | 12 mA | 3 mA | 500 V | 1 A | TRIAC | 1.5 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||
|
BT131-500
Unisonic Technologies Co Ltd
|
Check for Price | Active | 500 µA | 5 mA | 7 mA | 500 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 1.5 V | TO-92 | O-PBCY-T3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
BT131-500
NXP Semiconductors
|
Check for Price | Obsolete | 500 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | NXP | |||||||||||||
|
BT131-500
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 |