Filter Your Search
1 - 3 of 3 results
|
BT1306-400D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 100 µA | 10 mA | 7 mA | 400 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 30 V/us | 2 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | PLASTIC, SC-43, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
BT1306-400D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.9 V | 100 µA | 10 mA | 7 mA | 400 V | 600 mA | TRIAC | 30 V/us | 2 V | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||
|
BT1306-400D,412
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 100 µA | 10 mA | 7 mA | 400 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 30 V/us | 2 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | PLASTIC, SC-43, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | SOT54 |