Parametric results for: BSW-108-04-S-E under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bsw10804se
Select parts from the table below to compare.
Compare
Compare
BSW-108-04-S-E
Samtec Inc
Check for Price Yes Yes Obsolete 8 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR WITH EXTENDED PLUG SPACE 1000VAC V NO 2.224 N 5 GΩ POLARIZED HOUSING 2.224 N NO NO e3 NO UL, CSA -65 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.27 inch 0.35 inch 0.82 inch 0.1 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40