Filter Your Search
1 - 1 of 1 results
|
BSW-108-04-L-E
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 1 | 2.54 mm | 1 | 10 mΩ | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT; LOW PROFILE | 1400VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.27 inch | 0.35 inch | 0.83 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |