Parametric results for: BSS84P. under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
Manufacturer Part Number: bss84p
Select parts from the table below to compare.
Compare
Compare
BSS84PWH6327XTSA1
Infineon Technologies AG
$0.0620 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 150 mA 8 Ω AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 3.8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 Infineon
BSS84PH6327XTSA2
Infineon Technologies AG
$0.1134 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 8 Ω LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 compliant EAR99 Infineon
BSS84PH6433XTMA1
Infineon Technologies AG
$0.1180 Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 8 Ω LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 compliant EAR99 Infineon
BSS84PWE6327
Infineon Technologies AG
Check for Price Active P-CHANNEL YES SINGLE 1 150 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW 150 °C INFINEON TECHNOLOGIES AG compliant EAR99
BSS84PL6327
Infineon Technologies AG
Check for Price Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 8 Ω LOGIC LEVEL COMPATIBLE 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 Not Qualified 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99
BSS84PWH6327
Infineon Technologies AG
Check for Price Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 150 mA 8 Ω AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 3.8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG GREEN, PLASTIC PACKAGE-3 3 compliant EAR99
BSS84P-L6327
Infineon Technologies AG
Check for Price Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 170 mA 8 Ω LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 3 compliant
BSS84PH6327
Infineon Technologies AG
Check for Price Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 8 Ω LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG GREEN, PLASTIC PACKAGE-3 compliant EAR99 Infineon
BSS84PW
Infineon Technologies AG
Check for Price Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 150 mA 8 Ω AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 3.8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SOT-23, 3 PIN 3 compliant EAR99 SOT-23
BSS84PL6327XT
Infineon Technologies AG
Check for Price Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 8 Ω LOGIC LEVEL COMPATIBLE 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG GREEN, PLASTIC PACKAGE-3 compliant EAR99