Parametric results for: BSS84P-L6327 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: bss84pl6327
Select parts from the table below to compare.
Compare
Compare
BSS84PL6327
Infineon Technologies AG
Check for Price Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 8 Ω LOGIC LEVEL COMPATIBLE 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 Not Qualified 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99
BSS84P-L6327
Infineon Technologies AG
Check for Price Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 170 mA 8 Ω LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 3 compliant
BSS84PL6327XT
Infineon Technologies AG
Check for Price Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 8 Ω LOGIC LEVEL COMPATIBLE 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG GREEN, PLASTIC PACKAGE-3 compliant EAR99
BSS84PL6327HTSA1
Infineon Technologies AG
Check for Price Yes Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 12 Ω LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 3 unknown EAR99
BSS84PL6327
Rochester Electronics LLC
Check for Price Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 8 Ω LOGIC LEVEL COMPATIBLE 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 COMMERCIAL PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROCHESTER ELECTRONICS LLC GREEN, PLASTIC PACKAGE-3 3 unknown