Parametric results for: BSS84P H6433 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bss84ph6433
Select parts from the table below to compare.
Compare
Compare
BSS84PH6433XTMA1
Infineon Technologies AG
$0.1180 Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 8 Ω LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 compliant EAR99 Infineon
BSS84PH6433
Infineon Technologies AG
Check for Price Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 170 mA 8 Ω LOGIC LEVEL COMPATIBLE, AVALANCHE RATED 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG GREEN, PLASTIC PACKAGE-3 compliant EAR99