Parametric results for: BSS84A-13P under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 34 results

|
-
-
-
-
-
Manufacturer Part Number: bss84a
Select parts from the table below to compare.
Compare
Compare
BSS84A-TP
Micro Commercial Components
$0.0463 Active 60 V 170 mA e3 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS CORP , compliant EAR99 MCC
BSS84AK,215
Nexperia
$0.0633 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 180 mA 8.5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia TO-236 3 SOT23 2017-02-01
BSS84AKW,115
Nexperia
$0.0781 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 150 mA 8.5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70, 3 PIN compliant EAR99 Nexperia SC-70 3 SOT323 2017-02-01
BSS84AKS,115
Nexperia
$0.1256 Yes Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 50 V 2 160 mA 8.5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 e3 AEC-Q101; IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-88, TSSOP-6 compliant EAR99 Nexperia TSSOP 6 SOT363 2017-02-01
BSS84AKMB,315
Nexperia
$0.1368 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 230 mA 8.5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.7 W SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA SOT-883B, DFN1006B, 3 PIN compliant EAR99 Nexperia DFN 3 SOT883B
BSS84AHZGT116
ROHM Semiconductor
$0.1493 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 230 mA 6.4 Ω 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON R-PDSO-G3 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHM CO LTD SOT-23, 3 PIN compliant EAR99 ROHM Semiconductor
BSS84AKM,315
Nexperia
$0.1517 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 230 mA 8.5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PBCC-N3 e3 AEC-Q101; IEC-60134 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA SC-101, DFN10063-3, 3 PIN compliant EAR99 Nexperia DFN 3 SOT883 2017-02-01
BSS84AKV,115
Nexperia
$0.1646 Yes Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 50 V 2 170 mA 8.5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-F6 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA compliant EAR99 Nexperia SOT 6 SOT666
BSS84AKW
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active NOT SPECIFIED NOT SPECIFIED GOOD-ARK ELECTRONICS CO LTD compliant EAR99
BSS84AKMB
NXP Semiconductors
Check for Price Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 230 mA 8.5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NXP SEMICONDUCTORS 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006B-3, 3 PIN unknown EAR99