Filter Your Search
1 - 2 of 2 results
|
BSS138NH6327XTSA2
Infineon Technologies AG
|
$0.0751 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 230 mA | 3.5 Ω | LOGIC LEVEL COMPATIBLE | 3.8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | 360 mW | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | 8541.21.00.95 | Infineon | |||
|
BSS138NH6327
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 230 mA | 3.5 Ω | LOGIC LEVEL COMPATIBLE | 3.8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | 360 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-61249-2-21 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.21.00.95 | Infineon |