Filter Your Search
1 - 10 of 10 results
|
BSS101-LF
Wilco Corporation
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 54 mΩ | 20 % | Ferrite | 100 °C | -55 °C | Cylindrical | Axial | TR | 7.62 mm | 18.415 mm | WILCO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
BSS101
Wilco Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 54 mΩ | 20 % | Ferrite | BSS | 100 °C | -55 °C | Cylindrical | Axial | TR | 7.62 mm | 18.415 mm | WILCO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
BSS101E6288
Siemens
|
Check for Price | Transferred | NO | 3 | CYLINDRICAL | SIEMENS A G | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | LOGIC LEVEL COMPATIBLE | SINGLE WITH BUILT-IN DIODE | 240 V | 130 mA | 26 Ω | METAL-OXIDE SEMICONDUCTOR | 5 pF | TO-92 | O-PBCY-T3 | 1 | ENHANCEMENT MODE | PLASTIC/EPOXY | ROUND | N-CHANNEL | Not Qualified | THROUGH-HOLE | BOTTOM | SWITCHING | SILICON | |||||||||||||||||||||||
|
BSS101E6325
Siemens
|
Check for Price | Transferred | NO | 3 | CYLINDRICAL | SIEMENS A G | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | LOGIC LEVEL COMPATIBLE | SINGLE WITH BUILT-IN DIODE | 240 V | 130 mA | 26 Ω | METAL-OXIDE SEMICONDUCTOR | 5 pF | TO-92 | O-PBCY-T3 | 1 | ENHANCEMENT MODE | PLASTIC/EPOXY | ROUND | N-CHANNEL | Not Qualified | THROUGH-HOLE | BOTTOM | SWITCHING | SILICON | |||||||||||||||||||||||||
|
BSS101
Infineon Technologies AG
|
Check for Price | No | Obsolete | NO | e0 | 150 °C | 3 | CYLINDRICAL | TIN LEAD | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | LOGIC LEVEL COMPATIBLE | SINGLE WITH BUILT-IN DIODE | 240 V | 130 mA | 16 Ω | METAL-OXIDE SEMICONDUCTOR | 5 pF | TO-92 | O-PBCY-T3 | 1 | ENHANCEMENT MODE | PLASTIC/EPOXY | ROUND | N-CHANNEL | Not Qualified | THROUGH-HOLE | BOTTOM | SWITCHING | SILICON | 630 mW | |||||||||||||||||||||
|
BSS101
Siemens
|
Check for Price | No | Transferred | NO | e0 | 150 °C | 3 | CYLINDRICAL | Tin/Lead (Sn/Pb) | SIEMENS A G | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | LOGIC LEVEL COMPATIBLE | SINGLE WITH BUILT-IN DIODE | 240 V | 130 mA | 16 Ω | METAL-OXIDE SEMICONDUCTOR | 5 pF | TO-92 | O-PBCY-T3 | 1 | ENHANCEMENT MODE | PLASTIC/EPOXY | ROUND | N-CHANNEL | Not Qualified | THROUGH-HOLE | BOTTOM | SWITCHING | SILICON | 630 mW | ||||||||||||||||||||
|
BSS101E6325
Infineon Technologies AG
|
Check for Price | Obsolete | NO | 3 | CYLINDRICAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-W3 | 3 | LOGIC LEVEL COMPATIBLE | SINGLE WITH BUILT-IN DIODE | 240 V | 130 mA | 26 Ω | METAL-OXIDE SEMICONDUCTOR | 5 pF | TO-92 | O-PBCY-W3 | 1 | ENHANCEMENT MODE | PLASTIC/EPOXY | ROUND | N-CHANNEL | Not Qualified | WIRE | BOTTOM | SWITCHING | SILICON | |||||||||||||||||||||||
|
BSS101
Rochester Electronics LLC
|
Check for Price | No | No | Active | NO | e0 | 3 | CYLINDRICAL | TIN LEAD | ROCHESTER ELECTRONICS LLC | unknown | LOGIC LEVEL COMPATIBLE | SINGLE WITH BUILT-IN DIODE | 240 V | 130 mA | 16 Ω | METAL-OXIDE SEMICONDUCTOR | 5 pF | TO-92 | O-PBCY-T3 | 1 | ENHANCEMENT MODE | PLASTIC/EPOXY | ROUND | N-CHANNEL | COMMERCIAL | THROUGH-HOLE | BOTTOM | SWITCHING | SILICON | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||
|
BSS101E6288
Infineon Technologies AG
|
Check for Price | Obsolete | NO | 3 | CYLINDRICAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-W3 | 3 | LOGIC LEVEL COMPATIBLE | SINGLE WITH BUILT-IN DIODE | 240 V | 130 mA | 26 Ω | METAL-OXIDE SEMICONDUCTOR | 5 pF | TO-92 | O-PBCY-W3 | 1 | ENHANCEMENT MODE | PLASTIC/EPOXY | ROUND | N-CHANNEL | Not Qualified | WIRE | BOTTOM | SWITCHING | SILICON | Infineon | ||||||||||||||||||||||
|
BSS101E-6288
Siemens
|
Check for Price | Transferred | NO | 3 | CYLINDRICAL | SIEMENS A G | unknown | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | SINGLE WITH BUILT-IN DIODE | 240 V | 130 mA | 16 Ω | METAL-OXIDE SEMICONDUCTOR | TO-92 | O-PBCY-T3 | 1 | ENHANCEMENT MODE | PLASTIC/EPOXY | ROUND | N-CHANNEL | Not Qualified | THROUGH-HOLE | BOTTOM | SILICON |