Filter Your Search
1 - 2 of 2 results
|
BSP75NTA
Diodes Incorporated
|
$0.5808 | No | Yes | Active | 5 V | 70 V | 1 | 1.8 A | 20 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.7 mm | 3.5 mm | DIODES INC | TO-261AA | TO-261AA, SOT-223, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
BSP75NTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | 70 V | 1 | 1.8 A | 20 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | ZETEX PLC | TO-261AA, SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 |