Filter Your Search
1 - 1 of 1 results
|
BSP75NQTA
Diodes Incorporated
|
$0.6738 | Yes | Active | 5 V | 70 V | 1 | 1.8 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVERLOAD; SHORT CIRCUIT; THERMAL; TRANSIENT | 1 | SINK | 7 mA | 75 V | 60 V | YES | R-PDSO-G4 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q101 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.7 mm | 3.5 mm | DIODES INC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |