Filter Your Search
1 - 1 of 1 results
|
BSP752TXT
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 5 V | 13.5 V | 1 | 1.7 A | 200 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SMARTMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 mA | 52 V | 6 V | YES | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |