Parametric results for: BSP752T%20SWITCH under Peripheral Drivers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: bsp752t
Select parts from the table below to compare.
Compare
Compare
BSP752TXUMA1
Infineon Technologies AG
$1.3857 Yes Yes Active 5 V 13.5 V 1 1.7 A 200 µs 180 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER SMARTMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 2 mA 52 V 6 V YES INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 5 mm 1.75 mm 4 mm INFINEON TECHNOLOGIES AG SOIC SOP-8 8 compliant EAR99 8542.39.00.01 Infineon
BSP752TXT
Infineon Technologies AG
Check for Price Yes Yes Active 5 V 13.5 V 1 1.7 A 200 µs 180 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER SMARTMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 2 mA 52 V 6 V YES R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 5 mm 1.75 mm 4 mm INFINEON TECHNOLOGIES AG SOIC SOP, 8 compliant EAR99 8542.39.00.01
BSP752T
Infineon Technologies AG
Check for Price Yes Yes Active 5 V 13.5 V 1 1.7 A 200 µs 180 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER SMARTMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 2 mA 52 V 6 V YES R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 5 mm 1.75 mm 4 mm INFINEON TECHNOLOGIES AG SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Infineon
BSP752T
Siemens
Check for Price Transferred 5 V 13.5 V 1 1.7 A 80 µs 80 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER SMARTMOS OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK 1 mA 34 V 5 V YES R-PDSO-G8 Not Qualified 150 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 5 mm 1.75 mm 4 mm SIEMENS A G SOP, unknown EAR99 8542.39.00.01
BSP752TNUMA1
Infineon Technologies AG
Check for Price Yes Obsolete 5 V 13.5 V 1 1.7 A 200 µs 180 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER SMARTMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 2 mA 52 V 6 V YES R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 5 mm 1.75 mm 4 mm INFINEON TECHNOLOGIES AG SOIC SOP, 8 unknown EAR99 8542.39.00.01