Filter Your Search
1 - 2 of 2 results
|
BSP752RXUMA2
Infineon Technologies AG
|
$1.2478 | Yes | Yes | Active | 5 V | 13.5 V | 1 | 1.7 A | 200 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 mA | 52 V | 6 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
BSP752RXUMA2/SAMPLE
Infineon Technologies AG
|
Check for Price | Active | 5 V | 13.5 V | 1 | 1.7 A | 200 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 mA | 52 V | 6 V | YES | R-PDSO-G8 | 150 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | unknown |