Filter Your Search
1 - 2 of 2 results
|
BSP170PL6327
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.9 A | 300 mΩ | AVALANCHE RATED | 70 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 7.6 A | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | |||||
|
BSP170PL6327HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.9 A | 300 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 70 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 7.6 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | Infineon |