Filter Your Search
1 - 10 of 31 results
|
BSP179H6327XTSA1
Infineon Technologies AG
|
$0.5279 | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 400 V | 1 | 210 mA | 18 Ω | 9 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.8 W | 1.8 W | 830 mA | SILICON | 127 ns | 22.3 ns | R-PDSO-G4 | e3 | AEC-Q100; IEC-61249-2-21 | 1 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-223, 4 PIN | compliant | EAR99 | 8541.29.00.95 | Infineon | ||||||||||
|
BSP171PH6327XTSA1
Infineon Technologies AG
|
$0.5511 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.9 A | 300 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | Infineon | 4 | ||||||||||||
|
BSP170PH6327XTSA1
Infineon Technologies AG
|
$0.5655 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.9 A | 300 mΩ | AVALANCHE RATED | 70 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 7.6 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | Infineon | 4 | |||||||||||
|
BSP171
Infineon Technologies AG
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.7 A | 350 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 8 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 6.8 A | SILICON | R-PDSO-G4 | Not Qualified | 125 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-223, 4 PIN | compliant | EAR99 | 4 | SOT-223 | ||||||||||||||||||
|
BSP171E-6327
Siemens
|
Check for Price | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.7 A | 350 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G4 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | SMALL OUTLINE, R-PDSO-G4 | unknown | 4 | SOT-223 | ||||||||||||||||||||||||
|
BSP170
Siemens
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE | 4 | 60 V | 1 | 1.7 A | 350 mΩ | 8 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.8 A | SILICON | R-PDSO-G4 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | SMALL OUTLINE, R-PDSO-G4 | unknown | EAR99 | 4 | SOT-223 | |||||||||||||||||||||
|
BSP170PH6327
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.9 A | 300 mΩ | AVALANCHE RATED | 70 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 7.6 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-4 | compliant | EAR99 | Infineon | 4 | ||||||||||||||||
|
BSP171E6327
Siemens
|
Check for Price | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.7 A | 350 mΩ | LOGIC LEVEL COMPATIBLE | 8 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.8 A | SWITCHING | SILICON | R-PDSO-G4 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | SMALL OUTLINE, R-PDSO-G4 | unknown | EAR99 | 4 | SOT-223 | |||||||||||||||||||
|
BSP171E6327
Infineon Technologies AG
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.7 A | 350 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 8 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.8 A | SWITCHING | SILICON | R-PDSO-G4 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | unknown | EAR99 | 4 | SOT-223 | |||||||||||||||||||
|
BSP179H6906
Infineon Technologies AG
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 400 V | 1 | 210 mA | 18 Ω | 9 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.8 W | 1.8 W | 830 mA | SILICON | 127 ns | 22.3 ns | R-PDSO-G4 | AEC-Q100; IEC-61249-2-21 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.29.00.95 |