Filter Your Search
1 - 10 of 17 results
|
BSP130,115
Nexperia
|
$0.6220 | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 300 V | 1 | 300 mA | 8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SMALL OUTLINE, R-PDSO-G4 | 4 | SOT223 | compliant | EAR99 | 2017-02-01 | Nexperia | ||||||||
|
BSP130T/R
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 1 | 300 mA | 8 Ω | METAL-OXIDE SEMICONDUCTOR | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | |||||||||||||
|
BSP130
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 300 V | 1 | 300 mA | 8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 1.4 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-73 | PLASTIC, SC-73, 4 PIN | 4 | compliant | EAR99 | NXP | |||||
|
BSP130T/R
Nexperia
|
Check for Price | Yes | Active | e3 | 1 | 260 | 30 | TIN | NEXPERIA | , | compliant | EAR99 | 2017-02-01 | |||||||||||||||||||||||||||||||
|
BSP130/T3
Nexperia
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 30 | TIN | NEXPERIA | , | compliant | EAR99 | 2017-02-01 | |||||||||||||||||||||||||||||||
|
BSP130
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 300 V | 1 | 300 mA | 8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | 1993-07-01 | Nexperia | |||||||||
|
BSP130
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE | 1 | 300 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
BSP130-T
NXP Semiconductors
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 300 V | 1 | 300 mA | 8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 A | SWITCHING | SILICON | R-PDSO-G4 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G4 | unknown | EAR99 | ||||||||||||||||
|
934023500135
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 300 V | 1 | 350 mA | 6 Ω | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G4 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-73 | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 | |||||||||||||||
|
934023500115
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 300 V | 1 | 350 mA | 6 Ω | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-73 | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 |