Filter Your Search
1 - 10 of 10 results
![]() |
BSP123
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE | 4 | 100 V | 1 | 380 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G4 | Not Qualified | CECC | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 | |||||||||||||||
![]() |
BSP123E6327
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 380 mA | 10 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 680 mA | SILICON | R-PDSO-G4 | Not Qualified | CECC | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 | |||||||||||||
![]() |
BSP123
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 370 mA | 6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.48 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | COMMERCIAL | CECC | NOT SPECIFIED | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT-223 | ROHS COMPLIANT, SOT-223, 4 PIN | 4 | unknown | ||||||
|
BSP123E6327
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 380 mA | 10 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.79 W | 680 mA | SWITCHING | SILICON | R-PDSO-G4 | e0 | Not Qualified | 1 | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||
![]() |
BSP123
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 370 mA | 6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.7 W | 1.48 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | CECC | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | Infineon | ||||||
|
BSP123L6327
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 370 mA | 6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.79 W | 1.48 A | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | ||||||||
|
BSP123L6433
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 370 mA | 6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.79 W | 1.48 A | SILICON | R-PDSO-G4 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | ||||||||||
![]() |
BSP123E-6327
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 380 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G4 | Not Qualified | CECC | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | ||||||||||||||||
|
BSP123L6327HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 370 mA | 6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.48 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 | |||||||||||
|
BSP123L6327XT
Infineon Technologies AG
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 370 mA | 6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.48 A | SILICON | R-PDSO-G4 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-4 | compliant | EAR99 |