Filter Your Search
1 - 2 of 2 results
|
BSME250EC3471MK20S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 25 V | 540 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 705 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
BSME250EC3471MK20S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 470 µF | 25 V | 540 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SME-BP | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |