Filter Your Search
1 - 2 of 2 results
|
BSME250EBC222MMP1S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 25 V | 1.62 A | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SME-BP | 3.3 mA | SME-BP | 0.22 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
BSME250EBC222MMP1S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 2.2 mF | 25 V | 1.62 A | 20 % | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SME-BP | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |