Filter Your Search
1 - 1 of 1 results
|
BSI058172R0DR26
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 172 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 50 V | 275 °C | -55 °C | Tubular | 2 | TR | Tin/Copper/Silver (Sn/Cu/Ag) | WIRE | 600 µm | 25 mm | 2.4 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |