Filter Your Search
1 - 4 of 4 results
|
BSCH001608081N0S00
MagLayers Scientific-Technics Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 100 mΩ | 30 % | YES | 100 MHz | 600 mA | 10 GHz | Ceramic | 8 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | CHIP | compliant | |||||
|
BSCH001608081N0S00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 nH | 100 mΩ | 30 % | YES | 100 MHz | 600 mA | 10 GHz | Ceramic | 8 | 0603 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | ||||
|
BSCH001608081N0S00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 100 mΩ | 30 % | YES | 100 MHz | 600 mA | 10 GHz | CERAMIC | 8 | 0603 | RF INDUCTOR | 1 | NO | 0.3NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
BSCH001608081N0S00
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 100 mΩ | 30 % | YES | 100 MHz | 600 mA | 10 GHz | Ceramic | 8 | 0603 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PULSE ELECTRONICS CORP | CHIP | compliant |