Filter Your Search
1 - 4 of 4 results
|
BSCH001005056N8JCS
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 240 mΩ | 5 % | YES | 100 MHz | 400 mA | 4.55 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
BSCH001005056N8JCS
Pulse Maglayers
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 240 mΩ | 5 % | YES | 100 MHz | 400 mA | 4.55 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | CHIP | compliant | |||||||
|
BSCH001005056N8JCS
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 240 mΩ | 5 % | YES | 100 MHz | 400 mA | 4.55 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PULSE ELECTRONICS CORP | CHIP | compliant | Pulse Electronics | ||||
|
BSCH001005056N8JCS
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 nH | 240 mΩ | 5 % | YES | 100 MHz | 400 mA | 4.55 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant |