Parametric results for: BSCH001005053N6SCS under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: bsch001005053n6scs
Select parts from the table below to compare.
Compare
Compare
BSCH001005053N6SCS
Pulse Maglayers
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.6 nH 150 mΩ 8.3333 % YES 100 MHz 400 mA 6.1 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MAGLAYERS SCIENTIFIC-TECHNICS CO LTD CHIP compliant
BSCH001005053N6SCS
YAGEO Corporation
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 3.6 nH 150 mΩ 8.3333 % YES 100 MHz 400 mA 6.1 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm YAGEO CORP CHIP compliant
BSCH001005053N6SCS
Pulse Electronics Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.6 nH 150 mΩ 8.3333 % YES 100 MHz 400 mA 6.1 GHz Ceramic 8 0402 RF INDUCTOR 1 NO 0.3 NH IS THE TOLERANCE e3 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm PULSE ELECTRONICS CORP CHIP compliant
BSCH001005053N6SCS
Chilisin Electronics Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.6 nH 150 mΩ 8.3333 % YES 100 MHz 400 mA 6.1 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO 0.3NH IS THE TOLERANCE e3 125 °C -55 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm CHILISIN ELECTRONICS CORP CHIP compliant EAR99 8504.50.80.00