Filter Your Search
1 - 4 of 4 results
|
BSCH001005053N3SCP
YAGEO Corporation
|
$0.0137 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.3 nH | 150 mΩ | 9.0909 % | YES | 100 MHz | 400 mA | 6.3 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||
|
BSCH001005053N3SCP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 150 mΩ | 9.0909 % | YES | 100 MHz | 400 mA | 6.3 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3NH IS THE TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
BSCH001005053N3SCP
Pulse Maglayers
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 150 mΩ | 9.0909 % | YES | 100 MHz | 400 mA | 6.3 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | CHIP | compliant | |||||||
|
BSCH001005053N3SCP
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 150 mΩ | 9.0909 % | YES | 100 MHz | 400 mA | 6.3 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PULSE ELECTRONICS CORP | CHIP | compliant |