Filter Your Search
1 - 8 of 8 results
|
BSC200P03LSGAUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 9.9 A | 20 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 98 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SWITCHING | SILICON | R-PDSO-F5 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TDSON-8 | 8 | unknown | EAR99 | ||||||||||||||||||||||||
|
BSC201908001
Amphenol Communications Solutions
|
Check for Price | Transferred | 2 mm | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | MALE | NO | NO | NO | NO | NO | STRAIGHT | BOARD | ONE | 5 | GENERAL PURPOSE | PRESS FIT | 55 | ||||||||||||||||||||||||||||||||||||||
|
BSC201419033
Amphenol FCi
|
Check for Price | Transferred | 2 mm | BURNDY CORP | compliant | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | FEMALE | NO | NO | NO | NO | NO | RIGHT ANGLE | BOARD | ONE | 8 | GENERAL PURPOSE | PRESS FIT | 200 | RECEPTACLE | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||
|
BSC205N10LSGATMA1
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 7.4 A | 20.5 mΩ | LOGIC LEVEL COMPATIBLE | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | R-PDSO-F5 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TDSON-8 | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
BSC201419033
Amphenol Communications Solutions
|
Check for Price | Transferred | 2 mm | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | FEMALE | NO | NO | NO | NO | NO | RIGHT ANGLE | BOARD | ONE | 8 | GENERAL PURPOSE | PRESS FIT | 200 | RECEPTACLE | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||
|
BSC200P03LSG
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 9.9 A | 20 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 98 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 63 W | 50 A | SWITCHING | SILICON | R-PDSO-F8 | e3 | Not Qualified | 1 | 175 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TDSON-8 | 8 | compliant | EAR99 | ||||||||||||||||||||||
|
BSC201908001
Amphenol FCi
|
Check for Price | Transferred | 2 mm | BURNDY CORP | compliant | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | MALE | NO | NO | NO | NO | NO | STRAIGHT | BOARD | ONE | 5 | GENERAL PURPOSE | PRESS FIT | 55 | ||||||||||||||||||||||||||||||||||||||
|
BSC205N10LSG
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 100 V | 1 | 7.4 A | 20.5 mΩ | LOGIC LEVEL COMPATIBLE | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 76 W | 180 A | SWITCHING | SILICON | R-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TDSON-8 | 8 | compliant | EAR99 |