Filter Your Search
1 - 5 of 5 results
|
BS83C24-3(28SSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 4096 | 512 | YES | CMOS | FLASH | 6 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | HOLTEK SEMICONDUCTOR INC | SSOP, SSOP28,.25 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
BS83C24-3(44LQFP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 4096 | 512 | YES | CMOS | FLASH | 6 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | HOLTEK SEMICONDUCTOR INC | QFP, QFP44,.47SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
BS83C24-3
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 512 | BS83 | 16 MHz | 25 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE IN SOP-28, LQFP-44 PACKAGE | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 16 | NO | FLASH | 6 mA | 5.5 V | 5 V | R-PDSO-G28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | |||||||
|
BS83C24-3(28SOP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 4096 | 512 | YES | CMOS | FLASH | 6 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | HOLTEK SEMICONDUCTOR INC | SOP, SOP28,.4 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
BS83C40C
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 768 | 16 MHz | 42 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 2 | 8 | 16 | YES | FLASH | 6 mA | 5.5 V | 5 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 |