Parametric results for: BS62LV1027PIG55 under SRAMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: bs62lv1027pig55
Select parts from the table below to compare.
Compare
Part Number
BS62LV1027PIG55
Brilliance Semiconductor Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
I/O Type
Number of Functions Number of Words Code Number of Words Operating Mode
Output Characteristics
Parallel/Serial
Standby Current-Max
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 300 nA 1.5 V 47 µA 5.5 V 3 V CMOS INDUSTRIAL R-PDIP-T32 Not Qualified 3 85 °C -40 °C 260 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 41.91 mm 15.24 mm BRILLIANCE SEMICONDUCTOR INC DIP DIP, DIP32,.6 32 unknown EAR99 8542.32.00.41
Compare
BS62LV1027PIG55
Brilliance Semiconductor Inc
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 300 nA 1.5 V 47 µA 5.5 V 3 V CMOS INDUSTRIAL R-PDIP-T32 Not Qualified 3 85 °C -40 °C 260 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 41.91 mm 15.24 mm BRILLIANCE SEMICONDUCTOR INC DIP DIP, DIP32,.6 32 unknown EAR99 8542.32.00.41