Filter Your Search
1 - 10 of 63 results
|
BS250FTA
Diodes Incorporated
|
$0.3924 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 45 V | 1 | 90 mA | 14 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 330 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | ||||||||
|
BS250P
Diodes Incorporated
|
$0.7835 | Yes | Yes | Active | P-CHANNEL | NO | SINGLE | 3 | 45 V | 1 | 230 mA | 14 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 700 mW | SILICON | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 150 °C | 260 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | DIODES INC | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 3 | compliant | EAR99 | |||||||||||
|
BS250CSM4-QR-EB
TT Electronics Resistors
|
Check for Price | No | Not Recommended | P-CHANNEL | YES | SINGLE | 4 | 45 V | 1 | 150 mA | 14 Ω | HIGH RELIABILITY | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-CDSO-N4 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | SMALL OUTLINE, R-CDSO-N4 | compliant | EAR99 | |||||||||||||||
|
UBS250P
Diodes Incorporated
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE | 3 | 45 V | 1 | 230 mA | 14 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSIP-W3 | e3 | Not Qualified | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | IN-LINE, R-PSIP-W3 | 3 | not_compliant | EAR99 | ||||||||||||||
|
BS250PSTZ
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE | 3 | 45 V | 1 | 230 mA | 14 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSIP-W3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||||||||
|
BS250CSM4
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | P-CHANNEL | YES | SINGLE | 4 | 45 V | 1 | 150 mA | 14 Ω | HIGH RELIABILITY | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-CDSO-N4 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, LCC-4 | compliant | EAR99 | |||||||||||||||
|
BS250
NXP Semiconductors
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 45 V | 1 | 250 mA | 14 Ω | LOGIC LEVEL COMPATIBLE | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN | 3 | unknown | EAR99 | ||||||||||||
|
BS250
Vishay Intertechnologies
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 45 V | 1 | 180 mA | 14 mΩ | FAST SWITCHING | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | 830 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | VISHAY INTERTECHNOLOGY INC | TO-92, 3 PIN | unknown | EAR99 | 8541.21.00.95 | Vishay | ||||||||||
|
UBS250FTC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SINGLE | 3 | 45 V | 1 | 90 mA | 14 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ZETEX PLC | SOT-23, 3 PIN | not_compliant | EAR99 | |||||||||||||||
|
BS250PSM
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SINGLE | 3 | 45 V | 1 | 230 mA | 14 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSSO-G3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 |