Filter Your Search
1 - 10 of 418 results
|
BS2-018-TB22-55/11B
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.459 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
BS2-010-TB28-55/2D
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | PEG | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.95 mm | SURFACE MOUNT | 0.157 inch | 0.116 inch | 0.394 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
BS2-018-H750-55/A
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.85 mm | SURFACE MOUNT | 0.197 inch | 0.295 inch | 0.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
BS20107Y
Baneasa SA
|
Check for Price | Obsolete | SINGLE | BANEASA S A | unknown | EAR99 | O-PBCY-T3 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | O-PBCY-T3 | 1 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Not Qualified | NO | SCHOTTKY | THROUGH-HOLE | BOTTOM | ||||||||||||||||||||||||||||||||||||||||||||
|
BS2-010-TB22-55/11B
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | SURFACE MOUNT | 0.118 inch | 0.087 inch | 0.259 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
BS2-012-R345-55/11R
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.7 mm | SURFACE MOUNT | 0.138 inch | 0.136 inch | 0.311 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
BS2-016-TB22-55/2B
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.3 mm | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.63 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
BS2-018-H36A-55/11D
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | SURFACE MOUNT | 0.122 inch | 0.142 inch | 0.582 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
BS2-012-H750-55/E
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | PEG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.85 mm | SURFACE MOUNT | 0.197 inch | 0.295 inch | 0.6 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
BS2-014-H45A-55/11A
E-tec Interconnect Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.65 mm | SURFACE MOUNT | 0.122 inch | 0.177 inch | 0.498 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |