Filter Your Search
1 - 10 of 25 results
|
BRT21HOPTION1+6
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 400 µA | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
BRT21H-X001
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
BRT21HOPTION1+6
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 400 µA | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
BRT21H-X017
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
BRT21H
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | Vishay | |||
|
BRT21H-X016
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | 0.400 INCH, ROHS COMPLIANT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||
|
BRT21H-X001
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
BRT21H-X007
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
BRT21H-X006
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
BRT21H-X017T
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |