Filter Your Search
1 - 10 of 25 results
|
BRT12M-X007
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
BRT12MOPTION1
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 400 µA | VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
BRT12M-X017
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
BRT12M-X017T
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 3 mA | UL APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
BRT12M
Vishay Semiconductors
|
Check for Price | Obsolete | 20 mA | 300 mA | 5.3 kV | 800 µA | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | ||||||||||||||||||
|
BRT12M1
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | NO | THROUGH HOLE MOUNT | 300 mA | 2.3 V | 5.3 kV | 3 A | 3 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
BRT12M-X001
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 20 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | Vishay | |||||||||||||
|
BRT12M-X016
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
BRT12M-X016
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | |||||||||||||
|
BRT12-M-X016
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs |