Filter Your Search
1 - 10 of 7,934 results
|
R11-2-1.00A-B06EV
Sensata Circuit Breakers
|
$8.0855 | Yes | Active | 250 V | 1 A | MAGNETIC CIRCUIT BREAKER | ROCKER | SERIES TRIP | 500 A | CSA; UL | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.56 mm | 46.74 mm | 39.62 mm | SENSATA TECHNOLOGIES INC | compliant | ||||||||
|
CR11-52-5.00A-B06CV-V
Sensata Circuit Breakers
|
$10.1241 | Yes | Active | 80 V | 5 A | MAGNETIC CIRCUIT BREAKER | ROCKER | SERIES TRIP | 600 A | CE; CCC; CSA; TUV; UL | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.56 mm | 46.74 mm | 39.62 mm | SENSATA TECHNOLOGIES INC | compliant | ||||||||
|
R11-2-5.00A-B06CV-V
Sensata Circuit Breakers
|
$12.1460 | Yes | Active | 250 V | 5 A | SHORT | MAGNETIC CIRCUIT BREAKER | ROCKER | SERIES TRIP | 1 kA | CCC; CE; CSA; IEC; SEV; TUV; UL; VDE | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 37.21 mm | 39.62 mm | SENSATA TECHNOLOGIES INC | compliant | |||||||
|
PR11-51-1.00A-XX-V
Sensata Circuit Breakers
|
$12.5551 | Yes | Yes | Active | 32 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CCC; CSA; TUV; UL | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SOLDER | 17.27 mm | 40.25 mm | 34.93 mm | SENSATA TECHNOLOGIES INC | unknown | |||||||
|
PP11-2-2.00A-XX-V
Sensata Circuit Breakers
|
$14.3018 | Yes | Active | 250 V | 65 V | 2 A | SLOW | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | RATED BREAKING CAPACITY AT 65 VDC: 120 A | SERIES TRIP | 1 kA | 800 ms | CCC; CE; CSA; IEC; SEV; TUV; UL; VDE | ENVIRONMENT RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 40.25 mm | 34.93 mm | SENSATA TECHNOLOGIES INC | compliant | |||
|
R11-2-1.00A-B06CV-V
Sensata Circuit Breakers
|
$15.0311 | Yes | Active | 250 V | 1 A | MAGNETIC CIRCUIT BREAKER | ROCKER | SERIES TRIP | 500 A | CE; CCC; CSA; TUV; UL | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.56 mm | 46.74 mm | 39.62 mm | SENSATA TECHNOLOGIES INC | compliant | ||||||||
|
T11-2-10.0A-01-11AL-V
Sensata Circuit Breakers
|
$15.4082 | Yes | Active | 250 V | 10 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 500 A | CE; CCC; CSA; TUV; UL | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 39.5 mm | 34.93 mm | SENSATA TECHNOLOGIES INC | compliant | ||||||||
|
T11-2-1.00A-01-11AL-V
Sensata Circuit Breakers
|
$15.6738 | Yes | Active | 250 V | 1 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 500 A | CE; CCC; CSA; TUV; UL | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 39.5 mm | 34.93 mm | SENSATA TECHNOLOGIES INC | compliant | ||||||||
|
CR11-52-3.00A-B06CV-V
Sensata Circuit Breakers
|
$16.8211 | Yes | Active | 80 V | 3 A | MAGNETIC CIRCUIT BREAKER | ROCKER | SERIES TRIP | 600 A | CE; CCC; CSA; TUV; UL | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.56 mm | 46.74 mm | 39.62 mm | SENSATA TECHNOLOGIES INC | compliant | ||||||||
|
IEG1-1-62-10.0-11-V
Sensata Circuit Breakers
|
$17.1930 | Yes | Active | 240 V | 10 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 2 kA | CCC; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.05 mm | 42.85 mm | 50.8 mm | SENSATA TECHNOLOGIES INC | unknown |