Parametric results for: BRCB016GWL-3E2 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: brcb016gwl3e2
Select parts from the table below to compare.
Compare
Compare
BRCB016GWL-3E2
ROHM Semiconductor
Check for Price Yes Active 16.384 kbit 8 2KX8 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 2 µA 2 µA 3.6 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PBGA-B5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY VFBGA BGA5,3X3,14/8 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 550 µm 1.15 mm 1.1 mm ROHM CO LTD VFBGA, BGA5,3X3,14/8 compliant EAR99 8542.32.00.51 ROHM Semiconductor