Filter Your Search
1 - 1 of 1 results
|
BR93H56RF-WE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 4 V | 1.25 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 4.5 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOIC | LEAD FREE, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |