Filter Your Search
1 - 1 of 1 results
|
BR93G86NUX-3BTTR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 3 MHz | EEPROM | ALSO OPERATES AT 1.7V WITH 1MHZ AMD 2.5V AT 2MHZ | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ROHM CO LTD | VSON-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor |