Filter Your Search
1 - 1 of 1 results
|
BR93A76FJ-WME2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 4 V | 2 MHz | EEPROM | SEATED HT-CALCULATED | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 4.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.65 mm | 4.9 mm | 3.9 mm | ROHM CO LTD | LSOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 |