Filter Your Search
1 - 10 of 24 results
|
BR8H-20KA9-115V
Babcock Inc
|
Check for Price | Transferred | 690 mW | 20 kΩ | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 6 mA | 79 V | 5.7 V | 115 V | 2A@115VAC | 2A@28VDC | 8 ms | 8 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 9.14 mm | 30.23 mm | 20.07 mm | 20.07mm X 9.14mm X 30.23mm | BABCOCK INC | unknown | ||||
|
BR8H-20KB1-115V
Babcock Inc
|
Check for Price | Transferred | 690 mW | 20 kΩ | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 79 V | 5.7 V | 115 V | 2A@115VAC | 2A@28VDC | 8 ms | 8 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | NO | SOLDER HOOK | 9.14 mm | 30.23 mm | 20.07 mm | 20.07mm X 9.14mm X 30.23mm | BABCOCK INC | unknown | |||||||
|
BR8H-20KC1-115V
Babcock Inc
|
Check for Price | Transferred | 690 mW | 20 kΩ | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 79 V | 5.7 V | 115 V | 2A@115VAC | 2A@28VDC | 8 ms | 8 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 9.14 mm | 30.23 mm | 20.07 mm | 20.07mm X 9.14mm X 30.23mm | BABCOCK INC | unknown | |||||||
|
BR8H-20KC5-115V
Microsemi Corporation
|
Check for Price | Transferred | 690 mW | 20 kΩ | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 6 mA | 79 V | 5.7 V | 115 V | 2A@115VAC | 2A@28VDC | 8 ms | 8 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 9.14 mm | 30.23 mm | 20.07 mm | 20.07mm x 9.14mm x 30.23mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||||
|
BR8H-20KB5-115V
Babcock Inc
|
Check for Price | Transferred | 690 mW | 20 kΩ | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 79 V | 5.7 V | 115 V | 2A@115VAC | 2A@28VDC | 8 ms | 8 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | NO | SOLDER HOOK | 9.14 mm | 30.23 mm | 20.07 mm | 20.07mm X 9.14mm X 30.23mm | BABCOCK INC | unknown | |||||||
|
BR8H-20KC14-115V
Babcock Inc
|
Check for Price | Transferred | 690 mW | 20 kΩ | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 6 mA | 79 V | 5.7 V | 115 V | 2A@115VAC | 2A@28VDC | 8 ms | 8 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 9.14 mm | 30.23 mm | 20.07 mm | 20.07mm X 9.14mm X 30.23mm | BABCOCK INC | unknown | ||||||
|
BR8H-20KA1-115V
Babcock Inc
|
Check for Price | Transferred | 690 mW | 20 kΩ | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 79 V | 5.7 V | 115 V | 2A@115VAC | 2A@28VDC | 8 ms | 8 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 9.14 mm | 30.23 mm | 20.07 mm | 20.07mm X 9.14mm X 30.23mm | BABCOCK INC | unknown | |||||
|
BR8H-20KC1-115V
Microsemi Corporation
|
Check for Price | Transferred | 690 mW | 20 kΩ | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 79 V | 5.7 V | 115 V | 2A@115VAC | 2A@28VDC | 8 ms | 8 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 9.14 mm | 30.23 mm | 20.07 mm | 20.07mm x 9.14mm x 30.23mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | |||||
|
BR8H-20KB1-115V
Microsemi Corporation
|
Check for Price | Transferred | 690 mW | 20 kΩ | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 79 V | 5.7 V | 115 V | 2A@115VAC | 2A@28VDC | 8 ms | 8 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | NO | SOLDER HOOK | 9.14 mm | 30.23 mm | 20.07 mm | 20.07mm x 9.14mm x 30.23mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | |||||
|
BR8H-20KA5-115V
Microsemi Corporation
|
Check for Price | Transferred | 690 mW | 20 kΩ | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 6 mA | 79 V | 5.7 V | 115 V | 2A@115VAC | 2A@28VDC | 8 ms | 8 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 9.14 mm | 30.23 mm | 20.07 mm | 20.07mm x 9.14mm x 30.23mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 |