Filter Your Search
1 - 10 of 194 results
|
2214BR-60G
SPC Multicomp
|
$2.5993 | Yes | Active | 60 | 2 | 2.54 mm | FEMALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
B44066R6012E230
TDK Epcos
|
$459.1120 | Active | EPCOS AG | unknown | EAR99 | 8532.25.00.80 | , | TDK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B44066R6112E230
TDK Epcos
|
Check for Price | Obsolete | BR6000 V6.0 | EPCOS AG | unknown | EAR99 | 8532.25.00.80 | , | FILM CAPACITOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BR602-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | BRIDGE, 4 ELEMENTS | -55 °C | 125 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | SILICON | BRIDGE RECTIFIER DIODE | 1 V | S-PUFM-W4 | 125 A | 4 | 1 | 4 | 6 A | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | 200 V | NO | WIRE | UPPER | |||||||||||||||||||||||||||||||||||||||
|
77313-8ABR60LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 60 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
77313-4ABR60LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 60 | 2 | 2.54 mm | 3 A | MALE | BOARD | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
B44066R6366E230
TDK Corporation
|
Check for Price | Obsolete | BR6000-T6R6 | TDK CORP | unknown | EAR99 | 8532.25.00.80 | , | FILM CAPACITOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BR602
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | BRIDGE, 4 ELEMENTS | -55 °C | 125 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | S-XUFM-W4 | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | S-XUFM-W4 | 175 A | 4 | 1 | 4 | 3 A | UNSPECIFIED | SQUARE | FLANGE MOUNT | 200 V | NO | WIRE | UPPER | ||||||||||||||||||||||||||||||||||||||
|
BR600240A55
Teledyne Technologies Inc
|
Check for Price | Contact Manufacturer | -40 °C | 125 °C | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.80.00 | 15 mA | 90 V | AC | SCR | 19.7 mm | 63.5 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
BR606
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | BRIDGE, 4 ELEMENTS | UL RECOGNIZED | -55 °C | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | S-XUFM-D4 | 200 A | 4 | 1 | 4 | 6 A | UNSPECIFIED | SQUARE | FLANGE MOUNT | 600 V | NO | SOLDER LUG | UPPER | 600 V | 5 µA | 600 V |