Filter Your Search
1 - 2 of 2 results
|
BR44-330H9-12V
Microsemi Corporation
|
Check for Price | Transferred | 432 mW | 330 Ω | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 36 mA | 8.4 V | 600 mV | 12 V | 1A@28VDC | 5.5 ms | 5.5 ms | MIL-PRF-39016 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 5.97 mm | 10.29 mm | 12.7 mm | 12.7mm x 5.97mm x 10.29mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||
|
BR44-330H9-12V
Babcock Inc
|
Check for Price | Transferred | 432 mW | 330 Ω | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 36 mA | 8.4 V | 600 mV | 12 V | 1A@28VDC | 5.5 ms | 5.5 ms | MIL-PRF-39016 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 5.97 mm | 10.29 mm | 12.7 mm | 12.7mm X 5.97mm X 10.29mm | BABCOCK INC | unknown |